Part Details for MMBT2222LT1 by Freescale Semiconductor
Overview of MMBT2222LT1 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBT2222LT1
MMBT2222LT1 CAD Models
MMBT2222LT1 Part Data Attributes
|
MMBT2222LT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBT2222LT1
Freescale Semiconductor
TRANSISTOR,BJT,NPN,30V V(BR)CEO,600MA I(C),SOT-23
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 100 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 250 MHz |