Part Details for MMBT3904LT1 by LRC Leshan Radio Co Ltd
Results Overview of MMBT3904LT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT3904LT1 Information
MMBT3904LT1 by LRC Leshan Radio Co Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MMBT3904LT1
MMBT3904LT1 CAD Models
MMBT3904LT1 Part Data Attributes
|
MMBT3904LT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT3904LT1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.2A I(C), NPN,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for MMBT3904LT1
This table gives cross-reference parts and alternative options found for MMBT3904LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT3904LT3G | onsemi | $0.0278 | 200 mA, 40 V NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | MMBT3904LT1 vs MMBT3904LT3G |
PMBS3904-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | MMBT3904LT1 vs PMBS3904-TAPE-7 |
933864360215 | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | MMBT3904LT1 vs 933864360215 |
SMBT3904 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | MMBT3904LT1 vs SMBT3904 |
MMBT3904-GS18 | Vishay Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | MMBT3904LT1 vs MMBT3904-GS18 |
MMBT3904LT1 | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | MMBT3904LT1 vs MMBT3904LT1 |
MMBT3904 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | MMBT3904LT1 vs MMBT3904 |
MMBT3904 | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | MMBT3904LT1 vs MMBT3904 |
MMBT3904 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | MMBT3904LT1 vs MMBT3904 |
BSR17A | onsemi | Check for Price | NPN General Purpose Amplifier, SOT-23-3, 3000-REEL | MMBT3904LT1 vs BSR17A |