Part Details for MMBT3904LT1 by Shandong Yiguang Electronic Joint Stock Co Ltd
Results Overview of MMBT3904LT1 by Shandong Yiguang Electronic Joint Stock Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT3904LT1 Information
MMBT3904LT1 by Shandong Yiguang Electronic Joint Stock Co Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MMBT3904LT1
MMBT3904LT1 CAD Models
MMBT3904LT1 Part Data Attributes
|
MMBT3904LT1
Shandong Yiguang Electronic Joint Stock Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT3904LT1
Shandong Yiguang Electronic Joint Stock Co Ltd
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for MMBT3904LT1
This table gives cross-reference parts and alternative options found for MMBT3904LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMST3904 | Galaxy Microelectronics | Check for Price | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 40V; IC (A): 0.2A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.3V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 300 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | MMBT3904LT1 vs MMST3904 |
MMBT3904 | Rochester Electronics LLC | Check for Price | Small Signal Bipolar Transistor | MMBT3904LT1 vs MMBT3904 |
MMBT3904 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, | MMBT3904LT1 vs MMBT3904 |
CP392V-CMLT3904E | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, | MMBT3904LT1 vs CP392V-CMLT3904E |
MMBT3904 | Galaxy Microelectronics | Check for Price | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 40V; IC (A): 0.1A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.3V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 300 MHz; PTM Max (W): 0.25W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | MMBT3904LT1 vs MMBT3904 |
MMBT3904 | Telefunken Microelectronics Gmbh | Check for Price | Transistor, | MMBT3904LT1 vs MMBT3904 |
MMBT3904F2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | MMBT3904LT1 vs MMBT3904F2 |
MMBT3904LT1 | DB Lectro Inc | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, | MMBT3904LT1 vs MMBT3904LT1 |
MMBT3904W-C | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | MMBT3904LT1 vs MMBT3904W-C |
MMBT3904W | Surge Components Inc | Check for Price | Small Signal Bipolar Transistor, | MMBT3904LT1 vs MMBT3904W |