Part Details for MMBT3904T(RANGE100-300) by Changjiang Electronics Tech (CJ)
Overview of MMBT3904T(RANGE100-300) by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3904T(RANGE100-300)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 250mW 200mA NPN SOT-523-3 Bipolar Transistors - BJT ROHS | 144680 |
|
$0.0099 / $0.0183 | Buy Now |