Part Details for MMBT3904T-13-F by Diodes Incorporated
Overview of MMBT3904T-13-F by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3904T-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBT3904T-13-F
|
Avnet Silica | (Alt: MMBT3904T-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMBT3904T-13-F
MMBT3904T-13-F CAD Models
MMBT3904T-13-F Part Data Attributes
|
MMBT3904T-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBT3904T-13-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-16 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3904T-13-F
This table gives cross-reference parts and alternative options found for MMBT3904T-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904T-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, NPN, Silicon, TO-92, TO-92, 3 PIN | Space Power Electronics Inc | MMBT3904T-13-F vs 2N3904 |
2N4401/D75Z-J35Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT3904T-13-F vs 2N4401/D75Z-J35Z |
2N3904C | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | KEC | MMBT3904T-13-F vs 2N3904C |
PJ2N3904T | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Promax-Johnton Electronic Corporation | MMBT3904T-13-F vs PJ2N3904T |
2N4401/D26Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMBT3904T-13-F vs 2N4401/D26Z |
2N3904/D74Z-J60Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT3904T-13-F vs 2N3904/D74Z-J60Z |
2N3904RL1 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | MMBT3904T-13-F vs 2N3904RL1 |
2N4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Hi-Tron Semiconductor Corp | MMBT3904T-13-F vs 2N4401 |
2N3904/D27Z-J05Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT3904T-13-F vs 2N3904/D27Z-J05Z |
PJ2N3904CT | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Promax-Johnton Electronic Corporation | MMBT3904T-13-F vs PJ2N3904CT |