Part Details for MMBT3906WT/R13 by PanJit Semiconductor
Overview of MMBT3906WT/R13 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBT3906WT/R13
MMBT3906WT/R13 CAD Models
MMBT3906WT/R13 Part Data Attributes
|
MMBT3906WT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBT3906WT/R13
PanJit Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906WT/R13
This table gives cross-reference parts and alternative options found for MMBT3906WT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906WT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906W_R1_10001 | Transistor, | PanJit Semiconductor | MMBT3906WT/R13 vs MMBT3906W_R1_10001 |
MMBT3906WT3 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN | onsemi | MMBT3906WT/R13 vs MMBT3906WT3 |
MMBT3906WT/R7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3906WT/R13 vs MMBT3906WT/R7 |
MMBT3906W-C | Small Signal Bipolar Transistor | Secos Corporation | MMBT3906WT/R13 vs MMBT3906W-C |
MMBT3906W | Small Signal Bipolar Transistor | Secos Corporation | MMBT3906WT/R13 vs MMBT3906W |
MMBT3906W_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT3906WT/R13 vs MMBT3906W_R2_00001 |
MMBT3906W_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT3906WT/R13 vs MMBT3906W_R1_00001 |
MMBT3906W | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3906WT/R13 vs MMBT3906W |