Part Details for MMBT3906WT1 by LRC Leshan Radio Co Ltd
Overview of MMBT3906WT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBT3906WT1
MMBT3906WT1 CAD Models
MMBT3906WT1 Part Data Attributes
|
MMBT3906WT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT3906WT1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.2A I(C), PNP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for MMBT3906WT1
This table gives cross-reference parts and alternative options found for MMBT3906WT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906WT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906W_R1_10001 | Transistor, | PanJit Semiconductor | MMBT3906WT1 vs MMBT3906W_R1_10001 |
MMBT3906WT/R13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3906WT1 vs MMBT3906WT/R13 |
MMBT3906WT3 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN | onsemi | MMBT3906WT1 vs MMBT3906WT3 |
MMBT3906WT/R7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3906WT1 vs MMBT3906WT/R7 |
MMBT3906W-C | Small Signal Bipolar Transistor | Secos Corporation | MMBT3906WT1 vs MMBT3906W-C |
MMBT3906W | Small Signal Bipolar Transistor | Secos Corporation | MMBT3906WT1 vs MMBT3906W |
MMBT3906W_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT3906WT1 vs MMBT3906W_R2_00001 |
MMBT3906W_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT3906WT1 vs MMBT3906W_R1_00001 |
MMBT3906W | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3906WT1 vs MMBT3906W |