-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.6A I(C), NPN,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT4401 by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4574498
|
Farnell | TRANSISTOR, NPN, 40V, 0.6A, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 8875 |
|
$0.0205 / $0.1331 | Buy Now |
DISTI #
4574498RL
|
Farnell | TRANSISTOR, NPN, 40V, 0.6A, SOT-23 RoHS: Compliant Min Qty: 500 Lead time: 7 Weeks, 1 Days Container: Reel | 8875 |
|
$0.0205 / $0.0349 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
MMBT4401-DIO
|
TME | Transistor: NPN, bipolar, 40V, 0.6A, 300mW, SOT23 Min Qty: 25 | 2875 |
|
$0.0125 / $0.0332 | Buy Now |
|
LCSC | 40V 300mW 100150mA1V 600mA NPN SOT-23-3(TO-236-3) Bipolar (BJT) ROHS | 2500 |
|
$0.0169 / $0.0363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT4401
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBT4401
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.6A I(C), NPN,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for MMBT4401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT4401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT4401_R2_00001 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor | MMBT4401 vs MMBT4401_R2_00001 |
MMBT4401 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.01A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | MMBT4401 vs MMBT4401 |
MMBT4401LT3G | onsemi | $0.0202 | 40 V, 600 mA NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | MMBT4401 vs MMBT4401LT3G |
MMBT4401-R1-10001 | PanJit Semiconductor | Check for Price | Transistor | MMBT4401 vs MMBT4401-R1-10001 |
MMBT4401-13-F | Diodes Incorporated | $0.0220 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | MMBT4401 vs MMBT4401-13-F |
MMBT4401LT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), NPN | MMBT4401 vs MMBT4401LT1 |
MMBT4401_R1_10001 | PanJit Semiconductor | Check for Price | Transistor, | MMBT4401 vs MMBT4401_R1_10001 |
MMBT4401 | Kodenshi Corporation | Check for Price | Small Signal Bipolar Transistor, | MMBT4401 vs MMBT4401 |
MMBT4401-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor | MMBT4401 vs MMBT4401-AU_R1_000A1 |
MMBT4401 | Lite-On Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | MMBT4401 vs MMBT4401 |