Part Details for MMBT4403-G by Comchip Technology Corporation Ltd
Overview of MMBT4403-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT4403-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBT4403-G-ND
|
DigiKey | TRANS PNP 40V 0.6A SOT23-3 Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0228 / $0.0388 | Buy Now |
DISTI #
750-MMBT4403-G
|
Mouser Electronics | Bipolar Transistors - BJT VCEO=-40V IC=-600mA. RoHS: Compliant | 8195 |
|
$0.0220 / $0.2300 | Buy Now |
|
Karl Kruse GmbH & Co KG | 12000 |
|
RFQ | ||
|
NAC | TRANS PNP 40V 0.6A SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 12000 |
|
$0.0430 / $0.0450 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ |
Part Details for MMBT4403-G
MMBT4403-G CAD Models
MMBT4403-G Part Data Attributes
|
MMBT4403-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT4403-G
Comchip Technology Corporation Ltd
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | Comchip Technology | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.3 W | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |
Alternate Parts for MMBT4403-G
This table gives cross-reference parts and alternative options found for MMBT4403-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT4403-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4403-HF | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | MMBT4403-G vs MMBT4403-HF |
MMBT2907 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 40V; IC (A): 0.6A; HFE Min: 100; HFE Max: 300; VCE (V): 10V; IC (mA): 150mA; VCE(SAT) (V): 0.4V; IC (mA)1: 150mA; IB (mA): 15mA; FT Min (MHz): 200 MHz; PTM Max (W): 0.35W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | MMBT4403-G vs MMBT2907 |
MMBT4403 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 40V; IC (A): 0.6A; HFE Min: 100; HFE Max: 300; VCE (V): 2V; IC (mA): 150mA; VCE(SAT) (V): 0.4V; IC (mA)1: 150mA; IB (mA): 15mA; FT Min (MHz): 200 MHz; PTM Max (W): 0.35W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | MMBT4403-G vs MMBT4403 |
2N2907 | Trans GP BJT PNP 40V 0.6A 3-Pin TO-18 | New Jersey Semiconductor Products Inc | MMBT4403-G vs 2N2907 |
2N4403 | Small Signal Bipolar Transistor, | Taitron Components Inc | MMBT4403-G vs 2N4403 |
MMST4403 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 40V; IC (A): 0.6A; HFE Min: 100; HFE Max: 300; VCE (V): 2V; IC (mA): 150mA; VCE(SAT) (V): 0.4V; IC (mA)1: 150mA; IB (mA): 15mA; FT Min (MHz): 200 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | MMBT4403-G vs MMST4403 |
UMT4403U3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | MMBT4403-G vs UMT4403U3T106 |
MMBT4403 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT4403-G vs MMBT4403 |
MMBT4403 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | MMBT4403-G vs MMBT4403 |
UMT4403U3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | MMBT4403-G vs UMT4403U3HZGT106 |