MMBT4403LT1
Description: Transistor,

Overview of MMBT4403LT1 by DB Lectro Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMBT4403LT1 by DB Lectro Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBT4403LT1 by DB Lectro Inc

MMBT4403LT1
DB Lectro Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DB LECTRO INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.6 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
Number of Elements
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.225 W
Surface Mount
YES
Transition Frequency-Nom (fT)
200 MHz
Want to compare parts?
  1. MMBT4403LT1
    DB Lectro Inc
    Transistor,
    VS

Related Parts for MMBT4403LT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBT4403LT1 by DB Lectro Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBT4403LT1 by DB Lectro Inc

Select Manufacturer
Which Manufacturer of MMBT4403LT1 would you like to use for your alert(s)?
  • Please alert me when MMBT4403LT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBT4403LT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBT4403LT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBT4403LT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBT4403LT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBT4403LT1 by DB Lectro Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: