There are no models available for this part yet.
Overview of MMBT4403LT1 by LRC Leshan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MMBT4403LT1 by LRC Leshan Radio Co Ltd
Part Data Attributes for MMBT4403LT1 by LRC Leshan Radio Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LESHAN RADIO CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.6 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Surface Mount
|
YES
|
Transition Frequency-Nom (fT)
|
200 MHz
|
Alternate Parts for MMBT4403LT1
This table gives cross-reference parts and alternative options found for MMBT4403LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT4403LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST4403T147 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT4403LT1 vs MMST4403T147 |
MMBT4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE 3 | Rectron Semiconductor | MMBT4403LT1 vs MMBT4403 |
FHS4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fenghua (HK) Electronics Ltd | MMBT4403LT1 vs FHS4403 |
PMBT4403-TAPE-7 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBT4403LT1 vs PMBT4403-TAPE-7 |
MMBT2907LT1 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, CASE 318-08, 3 PIN | Motorola Semiconductor Products | MMBT4403LT1 vs MMBT2907LT1 |
2SA1577 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT4403LT1 vs 2SA1577 |
PMBT2907TRL | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBT4403LT1 vs PMBT2907TRL |
MMBT4403 | PNP General Purpose Amplifier, 3000-REEL | onsemi | MMBT4403LT1 vs MMBT4403 |
PMBT4403,235 | PMBT4403 - PNP switching transistor@en-us TO-236 3-Pin | Nexperia | MMBT4403LT1 vs PMBT4403,235 |
PMBT4403/T3 | Small Signal Bipolar Transistor | Nexperia | MMBT4403LT1 vs PMBT4403/T3 |
Related Parts for MMBT4403LT1
-
MMBT5551LT1GSmall Signal Bipolar Transistors
-
MUR4100ERectifier Diodes
-
VY1152M41Y5UQ6TV0Fixed Capacitors
-
IPP60R099CSPower Field-Effect Transistors
-
BSS138Small Signal Field-Effect Transistors
-
PZTA96ST1Power Bipolar Transistors
-
NCF25J104TRFixed Resistors
-
MMBZ20VALTransient Suppressors
-
MMBZ5239B-G3-18Zener Diodes