-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6808
|
Newark | Transistor, Bipol, Pnp, -40V, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-40V, Transition Frequency Ft:200Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:-600Ma, Dc Current Gain Hfe:20Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MMBT4403LT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99530 |
|
$0.0260 / $0.1370 | Buy Now |
DISTI #
09R9453
|
Newark | Bipolar Transistor, Pnp, -40V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:200Mhzrohs Compliant: Yes |Onsemi MMBT4403LT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4402 |
|
$0.0170 | Buy Now |
DISTI #
42K1340
|
Newark | Bipolar Transistor, Pnp, -40V, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT4403LT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
MMBT4403LT3GOSCT-ND
|
DigiKey | TRANS PNP 40V 0.6A SOT23-3 Min Qty: 1 Lead time: 30 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
53887 In Stock |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
MMBT4403LT3G
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT4403LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 / $0.0111 | Buy Now |
DISTI #
09R9453
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 09R9453) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Ammo Pack | 4402 Partner Stock |
|
$0.0250 | Buy Now |
DISTI #
863-MMBT4403LT3G
|
Mouser Electronics | Bipolar Transistors - BJT 600mA 40V PNP RoHS: Compliant | 54459 |
|
$0.0130 / $0.1300 | Buy Now |
DISTI #
70300420
|
RS | Transistor PNP 40V 600mA Switching SOT23 | ON Semiconductor MMBT4403LT3G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0240 | RFQ |
|
Future Electronics | MMBT Series 40 V 600 mA Surface Mount PNP Silicon Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0117 / $0.0131 | Buy Now |
|
Future Electronics | MMBT Series 40 V 600 mA Surface Mount PNP Silicon Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0117 / $0.0131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT4403LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT4403LT3G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 46 Weeks | |
Date Of Intro | 1994-05-01 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.225 W | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |
This table gives cross-reference parts and alternative options found for MMBT4403LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT4403LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4403_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT4403LT3G vs MMBT4403_R1_00001 |
MMST4403T147 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT4403LT3G vs MMST4403T147 |
MMBT4403T/R13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | MMBT4403LT3G vs MMBT4403T/R13 |
MMBT2907 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Secos Corporation | MMBT4403LT3G vs MMBT2907 |
FMMT2907TA | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | MMBT4403LT3G vs FMMT2907TA |
2SA1577T106 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT4403LT3G vs 2SA1577T106 |
PMBT2907TRL13 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBT4403LT3G vs PMBT2907TRL13 |
PMBT4403TRL13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | MMBT4403LT3G vs PMBT4403TRL13 |
MMBT4403-7 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT4403LT3G vs MMBT4403-7 |
MMBT2907LT3 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MMBT4403LT3G vs MMBT2907LT3 |