-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9232
|
Newark | Trans, Pnp, 40V, 0.6A, 150Deg C, 0.64W Rohs Compliant: Yes |Onsemi MMBT4403M3T5G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5048 |
|
$0.0760 / $0.3710 | Buy Now |
DISTI #
05R9076
|
Newark | Bipolar Transistor, Pnp, -40V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:640Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:200Mhzrohs Compliant: Yes |Onsemi MMBT4403M3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0570 | Buy Now |
DISTI #
MMBT4403M3T5GOSCT-ND
|
DigiKey | TRANS PNP 40V 0.6A SOT723 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7618 In Stock |
|
$0.0343 / $0.3500 | Buy Now |
DISTI #
MMBT4403M3T5G
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 3-Pin SOT-723 T/R - Tape and Reel (Alt: MMBT4403M3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 5600040000 Factory Stock |
|
RFQ | |
DISTI #
MMBT4403M3T5G
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 3-Pin SOT-723 T/R - Tape and Reel (Alt: MMBT4403M3T5G) RoHS: Compliant Min Qty: 21740 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 40000 Partner Stock |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
863-MMBT4403M3T5G
|
Mouser Electronics | Bipolar Transistors - BJT SOT-723 GP PNP TRANS RoHS: Compliant | 71625 |
|
$0.0420 / $0.3500 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT SOT-723 GP PNP TRANS RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0412 / $0.0448 | Buy Now |
|
Rochester Electronics | MMBT4403M3 - SOT-723 GP PNP TRANS RoHS: Compliant Status: Active Min Qty: 1 | 32002 |
|
$0.0324 / $0.0381 | Buy Now |
DISTI #
MMBT4403M3T5G
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 3-Pin SOT-723 T/R - Tape and Reel (Alt: MMBT4403M3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 5600040000 Factory Stock |
|
RFQ | |
DISTI #
MMBT4403M3T5G
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 3-Pin SOT-723 T/R - Tape and Reel (Alt: MMBT4403M3T5G) RoHS: Compliant Min Qty: 21740 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 40000 Partner Stock |
|
$0.0285 / $0.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT4403M3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT4403M3T5G
onsemi
PNP Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | SOT-723, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.64 W | |
Power Dissipation-Max (Abs) | 0.64 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |