There are no models available for this part yet.
Overview of MMBT5401 by FuxinSemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MMBT5401 by FuxinSemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 150V 300mW 30010mA5V 600mA PNP SOT-23 Bipolar (BJT) ROHS | 14141 |
|
$0.0048 / $0.0095 | Buy Now |
CAD Models for MMBT5401 by FuxinSemi
Related Parts for MMBT5401
-
MMBT2907ASmall Signal Bipolar Transistors
-
MR820Rectifier Diodes
-
T494D475K035ATFixed Capacitors
-
NTB30N20Power Field-Effect Transistors
-
2N7002LT1GSmall Signal Field-Effect Transistors
-
ZXTN2020FPower Bipolar Transistors
-
ERJ6ENF3323VFixed Resistors
-
MMBZ33VALTransient Suppressors
-
MMSZ5234BZener Diodes