Part Details for MMBT5401 by Guangdong Kexin Industrial Co Ltd
Overview of MMBT5401 by Guangdong Kexin Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT5401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150V 300mW 10010mA5V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | 1280 |
|
$0.0090 / $0.0169 | Buy Now |