-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2782
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 140 V, 225 Mw, 600 Ma, 250 Rohs Compliant: Yes |Onsemi MMBT5550LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 9000 |
|
$0.0200 / $0.0250 | Buy Now |
DISTI #
88H4795
|
Newark | Bipolar Transistor, Npn, Sot-23, 140V, Transistor Polarity:Npn, Collector Emitter Voltage Max:140V, Continuous Collector Current:600Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBT5550LT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3771 |
|
$0.0300 / $0.1050 | Buy Now |
DISTI #
MMBT5550LT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 140 V, 600 mA, 225 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBT5550LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 63000 |
|
$0.0138 / $0.0207 | Buy Now |
DISTI #
88H4795
|
Avnet Americas | Single Bipolar Transistor, NPN, 140 V, 600 mA, 225 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 88H4795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 3461 Partner Stock |
|
$0.0380 / $0.1470 | Buy Now |
DISTI #
MMBT5550LT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 140 V, 600 mA, 225 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBT5550LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0138 / $0.0141 | Buy Now |
|
Bristol Electronics | 21338 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 325 |
|
$0.0750 / $0.1500 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Rochester Electronics | MMBT5550L - Small Signal Bipolar Transistor, 0.6A, 140V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 111000 |
|
$0.0213 / $0.0250 | Buy Now |
DISTI #
MMBT5550LT1G
|
TME | Transistor: NPN, bipolar, 140V, 0.6A, 0.225/0.3W, SOT23 Min Qty: 1 | 2150 |
|
$0.0162 / $0.1299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT5550LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT5550LT1G
onsemi
High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.25 V |
This table gives cross-reference parts and alternative options found for MMBT5550LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5550LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT5550LT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), NPN | MMBT5550LT1G vs MMBT5550LT1 |