Part Details for MMBT5551 by HXY
Overview of MMBT5551 by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT5551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 160V 300mW 20010mA5V 600mA NPN SOT-23 Bipolar (BJT) ROHS | 14195 |
|
$0.0039 / $0.0080 | Buy Now |