There are no models available for this part yet.
Overview of MMBT5551 by Wei Pan Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MMBT5551 by Wei Pan Microelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 160V 300mW 10010mA5V 600mA NPN SOT-23 Bipolar (BJT) ROHS | 7055 |
|
$0.0062 / $0.0122 | Buy Now |
CAD Models for MMBT5551 by Wei Pan Microelectronics
Related Parts for MMBT5551
-
MMBT5401Small Signal Bipolar Transistors
-
MMBD4448Rectifier Diodes
-
GRM033R71C102KA01JFixed Capacitors
-
SI7456DP-T1-E3Power Field-Effect Transistors
-
CPH3362-TL-WSmall Signal Field-Effect Transistors
-
FZT953Power Bipolar Transistors
-
TNPW04021K27BEEDFixed Resistors
-
MP4KE300CATransient Suppressors
-
MMSZ5259BZener Diodes