Part Details for MMBT5551LT1 by Bytesonic Corporation
Overview of MMBT5551LT1 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MMBT5551LT1
MMBT5551LT1 CAD Models
MMBT5551LT1 Part Data Attributes:
|
MMBT5551LT1
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBT5551LT1
Bytesonic Corporation
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MMBT5551LT1
This table gives cross-reference parts and alternative options found for MMBT5551LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5551LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5551 | Small Signal Bipolar Transistor, | NTE Electronics Inc | MMBT5551LT1 vs 2N5551 |
MMBT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT5551LT1 vs MMBT5551 |
CXT5551 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT5551LT1 vs CXT5551 |
2N5551 | Small Signal Bipolar Transistor, | Taitron Components Inc | MMBT5551LT1 vs 2N5551 |
MMBT5551 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | MMBT5551LT1 vs MMBT5551 |
CXT5551 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 160V; IC (A): 0.6A; HFE Min: 80; HFE Max: 250; VCE (V): 5V; IC (mA): 10mA; VCE(SAT) (V): 0.2V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 100 MHz; PTM Max (W): 0.5W; Package: SOT-89; package_code: SOT-89; mfr_package_code: SOT-89 | Galaxy Microelectronics | MMBT5551LT1 vs CXT5551 |
MMBT5551V | Small Signal Bipolar Transistor, | Rectron Semiconductor | MMBT5551LT1 vs MMBT5551V |
MMBT5551F2 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT5551LT1 vs MMBT5551F2 |
MMBT5551-Q | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | MMBT5551LT1 vs MMBT5551-Q |
MMBT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Infinex | MMBT5551LT1 vs MMBT5551 |