-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage NPN Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4580
|
Newark | Transistor, Npn, 160V, 0.06A, Sot-723, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:160V, Transition Frequency Ft:-, Power Dissipation Pd:265Mw, Dc Collector Current:60Ma, Dc Current Gain Hfe:30Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MMBT5551M3T5G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 109 |
|
$0.0390 / $0.1910 | Buy Now |
DISTI #
05R9077
|
Newark | Bipolar Transistor, Npn, 160V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:160V, Continuous Collector Current:60Ma, Power Dissipation:640Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT5551M3T5G Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0300 | Buy Now |
DISTI #
MMBT5551M3T5GOSCT-ND
|
DigiKey | TRANS NPN 160V 0.06A SOT723 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0183 / $0.2000 | Buy Now |
DISTI #
MMBT5551M3T5G
|
Avnet Americas | Transistor GP BJT NPN 160V 0.06A 3-Pin SOT-723 T/R - Tape and Reel (Alt: MMBT5551M3T5G) RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 / $0.0201 | Buy Now |
DISTI #
863-MMBT5551M3T5G
|
Mouser Electronics | Bipolar Transistors - BJT SOT-723 GP NPN TRANS RoHS: Compliant | 42483 |
|
$0.0200 / $0.1800 | Buy Now |
DISTI #
V72:2272_07322472
|
Arrow Electronics | Trans GP BJT NPN 160V 0.06A 640mW 3-Pin SOT-723 T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2207 Container: Cut Strips | Americas - 5773 |
|
$0.0183 / $0.1158 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT SOT-723 GP NPN TRANS RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
61209384
|
Verical | Trans GP BJT NPN 160V 0.06A 640mW 3-Pin SOT-723 T/R Min Qty: 338 Package Multiple: 1 Date Code: 2207 | Americas - 5773 |
|
$0.0183 / $0.0496 | Buy Now |
DISTI #
MMBT5551M3T5G
|
Avnet Americas | Transistor GP BJT NPN 160V 0.06A 3-Pin SOT-723 T/R - Tape and Reel (Alt: MMBT5551M3T5G) RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 / $0.0201 | Buy Now |
DISTI #
MMBT5551M3T5G
|
Avnet Silica | Transistor GP BJT NPN 160V 0.06A 3-Pin SOT-723 T/R (Alt: MMBT5551M3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT5551M3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT5551M3T5G
onsemi
High Voltage NPN Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 631AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.06 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |