-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Darlington Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0743
|
Newark | Bipolar Transistor, Npn, 30V, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:30V, Power Dissipation Pd:225Mw, Dc Collector Current:300Ma, Rf Transistor Case:Sot-23, No. Of Pins:3Pins, Dc Current Gain Hfe:10000Hferohs Compliant: Yes |Onsemi MMBTA13LT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5062 |
|
$0.0230 | Buy Now |
DISTI #
80Y9441
|
Newark | Trans, Bipol, Npn, 30V, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:30V, Transition Frequency Ft:125Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:300Ma, Dc Current Gain Hfe:10000Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MMBTA13LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29755 |
|
$0.0420 / $0.1800 | Buy Now |
DISTI #
31Y2754
|
Newark | Bipolar (Bjt) Single Transistor, Darlington, Npn, 30 V, 125 Mhz, 225 Mw, 300 Ma, 10000 Rohs Compliant: Yes |Onsemi MMBTA13LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 / $0.0300 | Buy Now |
DISTI #
MMBTA13LT1GOSCT-ND
|
DigiKey | TRANS NPN DARL 30V 0.3A SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
80396 In Stock |
|
$0.0171 / $0.1800 | Buy Now |
DISTI #
MMBTA13LT1G
|
Avnet Americas | Trans Darlington NPN 30V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA13LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0158 / $0.0188 | Buy Now |
DISTI #
MMBTA13LT1G
|
Avnet Americas | Trans Darlington NPN 30V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA13LT1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0158 / $0.0188 | Buy Now |
DISTI #
98H0743
|
Avnet Americas | Trans Darlington NPN 30V 0.3A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 98H0743) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 5062 Partner Stock |
|
$0.0670 / $0.1890 | Buy Now |
DISTI #
863-MMBTA13LT1G
|
Mouser Electronics | Darlington Transistors 300mA 30V NPN RoHS: Compliant | 49525 |
|
$0.0190 / $0.1700 | Buy Now |
DISTI #
70300430
|
RS | Darlington NPN 30V 300mA HFE:10K SOT23 | ON Semiconductor MMBTA13LT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 / $0.0350 | RFQ |
|
Future Electronics | MMBTA13L Series 30 V 300 mA NPN Darlington Amplifier Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 276000Reel |
|
$0.0160 / $0.0185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBTA13LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTA13LT1G
onsemi
NPN Bipolar Darlington Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
This table gives cross-reference parts and alternative options found for MMBTA13LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA13LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933816520215 | TRANSISTOR 500 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA13LT1G vs 933816520215 |
MMBTA13LT1 | 300mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | Rochester Electronics LLC | MMBTA13LT1G vs MMBTA13LT1 |
MMBTA13LT1 | NPN Bipolar Darlington Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBTA13LT1G vs MMBTA13LT1 |
CMBTA13 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Rectron Semiconductor | MMBTA13LT1G vs CMBTA13 |
MMBTA13LT1 | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBTA13LT1G vs MMBTA13LT1 |
MMBTA13 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBTA13LT1G vs MMBTA13 |
MMBTA13_NL | Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBTA13LT1G vs MMBTA13_NL |
MMBTA13 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBTA13LT1G vs MMBTA13 |
FMMTA13 | Small Signal Bipolar Transistor, 0.3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | MMBTA13LT1G vs FMMTA13 |
FMMTA13 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | MMBTA13LT1G vs FMMTA13 |