Part Details for MMBTA13LT3G by onsemi
Overview of MMBTA13LT3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBTA13LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4496
|
Newark | Bipolar Transistor, Npn, 30V, Transistor Polarity:Npn, No. Of Pins:3Pins, Transistor Mounting:Surface Mount, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:30V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi MMBTA13LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
MMBTA13LT3GOSCT-ND
|
DigiKey | TRANS NPN DARL 30V 0.3A SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29491 In Stock |
|
$0.0198 / $0.2000 | Buy Now |
DISTI #
MMBTA13LT3G
|
Avnet Americas | Trans Darlington NPN 30V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA13LT3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0223 | Buy Now |
DISTI #
863-MMBTA13LT3G
|
Mouser Electronics | Darlington Transistors SS DL XSTR NPN 30V RoHS: Compliant | 10078 |
|
$0.0190 / $0.2000 | Buy Now |
DISTI #
70300431
|
RS | Transistors, Darlington, SS DL XSTR NPN 30V | ON Semiconductor MMBTA13LT3G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0410 | RFQ |
DISTI #
MMBTA13LT3G
|
Avnet Americas | Trans Darlington NPN 30V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA13LT3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0223 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 19300 |
|
$0.0626 / $0.0644 | Buy Now |
DISTI #
MMBTA13LT3G
|
Avnet Americas | Trans Darlington NPN 30V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA13LT3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0223 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1657 |
|
RFQ | |
DISTI #
MMBTA13LT3G
|
Avnet Silica | Trans Darlington NPN 30V 0.3A 3-Pin SOT-23 T/R (Alt: MMBTA13LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days | Silica - 120000 |
|
Buy Now |
Part Details for MMBTA13LT3G
MMBTA13LT3G CAD Models
MMBTA13LT3G Part Data Attributes
|
MMBTA13LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTA13LT3G
onsemi
NPN Bipolar Darlington Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for MMBTA13LT3G
This table gives cross-reference parts and alternative options found for MMBTA13LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA13LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933816520215 | TRANSISTOR 500 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA13LT3G vs 933816520215 |
MMBTA13LT1 | 300mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | Rochester Electronics LLC | MMBTA13LT3G vs MMBTA13LT1 |
MMBTA13LT1 | NPN Bipolar Darlington Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBTA13LT3G vs MMBTA13LT1 |
CMBTA13 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Rectron Semiconductor | MMBTA13LT3G vs CMBTA13 |
MMBTA13LT1 | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBTA13LT3G vs MMBTA13LT1 |
MMBTA13 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBTA13LT3G vs MMBTA13 |
MMBTA13_NL | Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBTA13LT3G vs MMBTA13_NL |
MMBTA13 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBTA13LT3G vs MMBTA13 |
FMMTA13 | Small Signal Bipolar Transistor, 0.3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | MMBTA13LT3G vs FMMTA13 |
FMMTA13 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | MMBTA13LT3G vs FMMTA13 |