Datasheets
MMBTA55LT1 by:

PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL

Part Details for MMBTA55LT1 by onsemi

Overview of MMBTA55LT1 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for MMBTA55LT1

Part # Distributor Description Stock Price Buy
Bristol Electronics   585
RFQ
Bristol Electronics   Min Qty: 23 430
  • 23 $0.2250
  • 68 $0.1125
$0.1125 / $0.2250 Buy Now
Quest Components 500 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB 344
  • 1 $0.3000
  • 18 $0.1500
  • 68 $0.0900
$0.0900 / $0.3000 Buy Now
Rochester Electronics Small Signal Bipolar Transistor, 0.5A, 60V, PNP, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 2850
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now

Part Details for MMBTA55LT1

MMBTA55LT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBTA55LT1 Part Data Attributes

MMBTA55LT1 onsemi
Buy Now Datasheet
Compare Parts:
MMBTA55LT1 onsemi PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description CASE 318-08, TO-236, 3 PIN
Pin Count 3
Manufacturer Package Code 318
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz

Alternate Parts for MMBTA55LT1

This table gives cross-reference parts and alternative options found for MMBTA55LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA55LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBTA55 Small Signal Bipolar Transistor, TO-236, Surge Components Inc MMBTA55LT1 vs SMBTA55
MMBTA55LT1 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB Motorola Mobility LLC MMBTA55LT1 vs MMBTA55LT1
MMBTA55-TP Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBTA55LT1 vs MMBTA55-TP
MMBTA55 PNP General Purpose Amplifier, 3000-REEL onsemi MMBTA55LT1 vs MMBTA55
FMMTA55 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Diodes Incorporated MMBTA55LT1 vs FMMTA55
MMBTA55-7 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBTA55LT1 vs MMBTA55-7
MMBTA55 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG MMBTA55LT1 vs MMBTA55
MMBTA55_R1_10001 Transistor, PanJit Semiconductor MMBTA55LT1 vs MMBTA55_R1_10001
SMBTA55 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon Siemens MMBTA55LT1 vs SMBTA55
FMMTA55 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Zetex / Diodes Inc MMBTA55LT1 vs FMMTA55
Part Number Description Manufacturer Compare
BC80825 Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon Fairchild Semiconductor Corporation MMBTA55LT1 vs BC80825
BC808-25 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon YAGEO Corporation MMBTA55LT1 vs BC808-25
MMBTA55 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Diodes Incorporated MMBTA55LT1 vs MMBTA55
MPSA55/D10Z 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments MMBTA55LT1 vs MPSA55/D10Z
MPSA55/D81Z{OPTION18} 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments MMBTA55LT1 vs MPSA55/D81Z{OPTION18}
BC808-16TRL Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon YAGEO Corporation MMBTA55LT1 vs BC808-16TRL
MMBTA55-AU_R1_000A1 Small Signal Bipolar Transistor, PanJit Semiconductor MMBTA55LT1 vs MMBTA55-AU_R1_000A1
MPSA55{OPTION5} 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments MMBTA55LT1 vs MPSA55{OPTION5}
BC808.25 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Central Semiconductor Corp MMBTA55LT1 vs BC808.25
MPSA55/D74Z(OPTION18) Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 National Semiconductor Corporation MMBTA55LT1 vs MPSA55/D74Z(OPTION18)

MMBTA55LT1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBTA55LT1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBTA55LT1 by onsemi

  • Please alert me when MMBTA55LT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBTA55LT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBTA55LT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBTA55LT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBTA55LT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBTA55LT1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: