Part Details for MMBTA55Q-13-F by Diodes Incorporated
Overview of MMBTA55Q-13-F by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA55Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MMBTA55Q-13-FTR-ND
|
DigiKey | GENERAL PURPOSE TRANSISTOR SOT23 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0391 / $0.0512 | Buy Now |
DISTI #
MMBTA55Q-13-F
|
Avnet Americas | Transistor GP BJT PNP 60V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA55Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0327 | Buy Now |
DISTI #
621-MMBTA55Q-13-F
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Transistor SOT23 T&R 10K RoHS: Compliant | 0 |
|
$0.0390 / $0.4000 | Order Now |