Part Details for MMBTA56LT1HTSA1 by Infineon Technologies AG
Overview of MMBTA56LT1HTSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA56LT1HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBTA56LT1HTSA1CT-ND
|
DigiKey | TRANS PNP 80V 0.5A SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0483 / $0.0593 | Buy Now |
DISTI #
MMBTA56LT1HTSA1
|
Avnet Americas | Transistor GP BJT PNP 80V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA56LT1HTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0598 | Buy Now |
DISTI #
V72:2272_06391348
|
Arrow Electronics | Trans GP BJT PNP 80V 0.5A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1017 Container: Cut Strips | Americas - 9 |
|
$0.0600 | Buy Now |
|
Future Electronics | MMBTA06 Series NPN 80 V 500 mA SMT Silicon AF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0582 / $0.0650 | Buy Now |
|
Future Electronics | MMBTA06 Series NPN 80 V 500 mA SMT Silicon AF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0582 / $0.0650 | Buy Now |
|
Rochester Electronics | MMBTA56 - Transistor PNP 80V 0.5A RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2500 |
|
$0.0463 / $0.0545 | Buy Now |
DISTI #
MMBTA56LT1HTSA1
|
Avnet Americas | Transistor GP BJT PNP 80V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA56LT1HTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0598 | Buy Now |