-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBTA92LT1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0744
|
Newark | Transistor, Pnp, -300V, 50Mhz, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:300V, Continuous Collector Current:500Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBTA92LT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17484 |
|
$0.0260 / $0.0280 | Buy Now |
DISTI #
31Y2760
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, -300 V, 50 Mhz, 225 Mw, -500 Ma, 25 Rohs Compliant: Yes |Onsemi MMBTA92LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0370 / $0.0420 | Buy Now |
DISTI #
MMBTA92LT1G
|
Avnet Americas | Single Bipolar Transistor, PNP, 300 V, 500 mA, 225 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBTA92LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 498000 |
|
RFQ | |
DISTI #
MMBTA92LT1G
|
Avnet Americas | Single Bipolar Transistor, PNP, 300 V, 500 mA, 225 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBTA92LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 354000 |
|
RFQ | |
DISTI #
MMBTA92LT1G
|
Avnet Americas | Single Bipolar Transistor, PNP, 300 V, 500 mA, 225 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBTA92LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
98H0744
|
Avnet Americas | Single Bipolar Transistor, PNP, 300 V, 500 mA, 225 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 98H0744) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 21734 Partner Stock |
|
$0.0450 / $0.1270 | Buy Now |
DISTI #
MMBTA92LT1G
|
Avnet Americas | Single Bipolar Transistor, PNP, 300 V, 500 mA, 225 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBTA92LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 20524 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 46 | 5047 |
|
$0.0219 / $0.1095 | Buy Now |
|
Bristol Electronics | 4883 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBTA92LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTA92LT1G
onsemi
High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for MMBTA92LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA92LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBTA92LT1 | Rochester Electronics LLC | Check for Price | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-3 | MMBTA92LT1G vs MMBTA92LT1 |
BF821,215 | NXP Semiconductors | Check for Price | BF821; BF823 - PNP high voltage transistors TO-236 3-Pin | MMBTA92LT1G vs BF821,215 |
MMBTA92-T1 | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | MMBTA92LT1G vs MMBTA92-T1 |
PMBTA92-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | MMBTA92LT1G vs PMBTA92-TAPE-13 |
PMBTA92/T3 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | MMBTA92LT1G vs PMBTA92/T3 |
MMBTA92T/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | MMBTA92LT1G vs MMBTA92T/R |
SMBTA92 | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | MMBTA92LT1G vs SMBTA92 |
MMBTA92T/R7 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBTA92LT1G vs MMBTA92T/R7 |
MMBTA92G-AE3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE PACKAGE-3 | MMBTA92LT1G vs MMBTA92G-AE3-R |
MMBTA92 | Surge Components Inc | Check for Price | Small Signal Bipolar Transistor, | MMBTA92LT1G vs MMBTA92 |
The maximum operating temperature range for the MMBTA92LT1G is -55°C to 150°C.
Yes, the MMBTA92LT1G is suitable for switching applications due to its high switching speed and low saturation voltage.
To ensure reliability, follow proper PCB design and layout guidelines, use a suitable thermal management system, and ensure the device is operated within its recommended operating conditions.
The recommended storage temperature range for the MMBTA92LT1G is -55°C to 150°C.
Yes, the MMBTA92LT1G is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high switching speed.