Part Details for MMBTRC101SS-AQ by Diotec Semiconductor AG
Overview of MMBTRC101SS-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTRC101SS-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMBTRC101SS-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0335 | Buy Now |
DISTI #
2721-MMBTRC101SS-AQTR-ND
|
DigiKey | TRANS PREBIAS 50V Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
637-MMBTRC101SS-AQ
|
Mouser Electronics | Digital Transistors Digital Transistor, SOT-23, 50V, 100mA, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0260 / $0.1600 | Order Now |
|
Onlinecomponents.com | Digital Transistor - SOT-23 - 50V - 100mA - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0159 / $0.0242 | Buy Now |
DISTI #
MMBTRC101SS-AQ-DIO
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SOT23, R1: 4.7kΩ Min Qty: 25 | 0 |
|
$0.0180 / $0.0299 | RFQ |