Part Details for MMBTRC102SS by Diotec Semiconductor AG
Overview of MMBTRC102SS by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTRC102SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MMBTRC102SS-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 750 Lead time: 4 Weeks Container: Strip MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0462 / $0.2625 | Buy Now |
DISTI #
4878-MMBTRC102SSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0148 / $0.1600 | Buy Now |
DISTI #
637-MMBTRC102SS
|
Mouser Electronics | Digital Transistors Digital Transistor, SOT-23, 50V, 100mA RoHS: Compliant | 0 |
|
$0.0180 / $0.1300 | Order Now |
|
Onlinecomponents.com | Digital Transistor - SOT-23 - 50V - 100mA RoHS: Compliant | 0 |
|
$0.0130 / $0.0205 | Buy Now |
DISTI #
79338199
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3340 Package Multiple: 20 | Americas - 3960 |
|
$0.0250 | Buy Now |
DISTI #
MMBTRC102SS-DIO
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SOT23, R1: 10kΩ Min Qty: 20 | 3960 |
|
$0.0157 / $0.0413 | Buy Now |
|
Chip1Cloud | Surface Mount Bias Resistor Transistors | 3000 |
|
RFQ |
Part Details for MMBTRC102SS
MMBTRC102SS CAD Models
MMBTRC102SS Part Data Attributes:
|
MMBTRC102SS
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBTRC102SS
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for MMBTRC102SS
This table gives cross-reference parts and alternative options found for MMBTRC102SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTRC102SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHR2211 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fenghua (HK) Electronics Ltd | MMBTRC102SS vs FHR2211 |
RT1N434U | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SUPER MINI PACKAGE | Mitsubishi Electric | MMBTRC102SS vs RT1N434U |
KRC402E-RTK/P | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ESM, 3 PIN | KEC | MMBTRC102SS vs KRC402E-RTK/P |
KRC402 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, USM, 3 PIN | KEC | MMBTRC102SS vs KRC402 |
RT1N434C | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236 | Mitsubishi Electric | MMBTRC102SS vs RT1N434C |
RT1N441S | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINI PACKAGE-3 | Mitsubishi Electric | MMBTRC102SS vs RT1N441S |
KRC402E | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ESM, 3 PIN | KEC | MMBTRC102SS vs KRC402E |
RT1N441U | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SUPER MINI PACKAGE | Mitsubishi Electric | MMBTRC102SS vs RT1N441U |
RT1N434M | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | Mitsubishi Electric | MMBTRC102SS vs RT1N434M |
RT1N241S | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINI PACKAGE-3 | Mitsubishi Electric | MMBTRC102SS vs RT1N241S |