Diodes
MMBZ18VCL,215
Description: MMBZxVCL; MMBZxVDL series - Double ESD protection diodes for transient overvoltage suppression TO-236 3-Pin

Overview of MMBZ18VCL,215 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for MMBZ18VCL,215 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MMBZ18VCL - Trans Voltage Suppressor Diode, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 1500
  • 1 $0.0289
  • 25 $0.0283
  • 100 $0.0272
  • 500 $0.0260
  • 1,000 $0.0246
$0.0246 / $0.0289 Buy Now

CAD Models for MMBZ18VCL,215 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ18VCL,215 by NXP Semiconductors

MMBZ18VCL,215
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-236
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
Breakdown Voltage-Nom
18 V
Clamping Voltage-Max
25 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
14.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MMBZ18VCL,215
    NXP Semiconductors
    MMBZxVCL; MMBZxVDL series - Double ESD protection diodes for transient overvoltage suppression TO-236 3-Pin
    VS

Related Parts for MMBZ18VCL,215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ18VCL,215 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ18VCL,215 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MMBZ18VCL,215 would you like to use for your alert(s)?
  • Please alert me when MMBZ18VCL,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ18VCL,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ18VCL,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ18VCL,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ18VCL,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ18VCL,215 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: