-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9165
|
Newark | Transient Voltage Suppressor, Tvs, Mmbz Series, Unidirectional, 26 V, Sot-23, 3, 31.35 V Rohs Compliant: Yes |Onsemi MMBZ33VALT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27294 |
|
$0.0420 / $0.1280 | Buy Now |
DISTI #
85W2815
|
Newark | Diode, Tvs, 40W, 26V, Unidirectional, Sot-23-3, Full Reel, Product Range:Mmbz3 Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:26V, Clamping Voltage Max:46V, Diode Case Style:Sot-23, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBZ33VALT1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0270 | Buy Now |
DISTI #
MMBZ33VALT1G
|
Avnet Americas | TVS Diode, Unidirectional, 26 V, 46 V, 3 Pins, SOT-23 - Tape and Reel (Alt: MMBZ33VALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 1074000 |
|
$0.0186 / $0.0291 | Buy Now |
DISTI #
SMMBZ33VALT1G
|
Avnet Americas | TVS Diode, Unidirectional, 26 V, 46 V, 3 Pins, SOT-23 - Tape and Reel (Alt: SMMBZ33VALT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0598 | Buy Now |
|
Bristol Electronics | 277 |
|
RFQ | ||
|
Bristol Electronics | 147 |
|
RFQ | ||
DISTI #
MMBZ33VALT1G
|
TME | Diode: TVS array, 33V, 0.87A, 40W, double,common anode, SOT23, ±5% Min Qty: 1 | 3300 |
|
$0.0244 / $0.0966 | Buy Now |
|
ComSIT USA | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, TO-236 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-MMBZ33VALT1G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3854 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 56568 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ33VALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ33VALT1G
onsemi
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 34.65 V | |
Breakdown Voltage-Min | 31.35 V | |
Breakdown Voltage-Nom | 33 V | |
Clamping Voltage-Max | 46 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBZ33VALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ33VALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SZMMBZ33VALT3G | onsemi | Check for Price | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | MMBZ33VALT1G vs SZMMBZ33VALT3G |
MMBZ33VAL | Nexperia | Check for Price | Trans Voltage Suppressor Diode | MMBZ33VALT1G vs MMBZ33VAL |
MMBZ33VALT3 | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | MMBZ33VALT1G vs MMBZ33VALT3 |
SZMMBZ33VALT3 | onsemi | Check for Price | SZMMBZ33VALT3 | MMBZ33VALT1G vs SZMMBZ33VALT3 |
SZMMBZ33VALT1 | onsemi | Check for Price | SZMMBZ33VALT1 | MMBZ33VALT1G vs SZMMBZ33VALT1 |