MMBZ5252BLT1
Description: Zener Diode, 24V V(Z), 5%, 0.3W

Overview of MMBZ5252BLT1 by LRC Leshan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MMBZ5252BLT1 by LRC Leshan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5252BLT1 by LRC Leshan Radio Co Ltd

MMBZ5252BLT1
LRC Leshan Radio Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LESHAN RADIO CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Number of Elements
1
Operating Temperature-Max
150 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Reference Voltage-Nom
24 V
Surface Mount
YES
Voltage Tol-Max
5%
Working Test Current
5.2 mA
Want to compare parts?
  1. MMBZ5252BLT1
    LRC Leshan Radio Co Ltd
    Zener Diode, 24V V(Z), 5%, 0.3W
    VS

Related Parts for MMBZ5252BLT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5252BLT1 by LRC Leshan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5252BLT1 by LRC Leshan Radio Co Ltd

Select Manufacturer
Which Manufacturer of MMBZ5252BLT1 would you like to use for your alert(s)?
  • Please alert me when MMBZ5252BLT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5252BLT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5252BLT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5252BLT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5252BLT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5252BLT1 by LRC Leshan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: