Part Details for MMBZ5252BLT1 by National Semiconductor Corporation
Overview of MMBZ5252BLT1 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ5252BLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2496 |
|
RFQ |
Part Details for MMBZ5252BLT1
MMBZ5252BLT1 CAD Models
MMBZ5252BLT1 Part Data Attributes
|
MMBZ5252BLT1
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBZ5252BLT1
National Semiconductor Corporation
Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.2 mA |
Alternate Parts for MMBZ5252BLT1
This table gives cross-reference parts and alternative options found for MMBZ5252BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5252BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMZ5252 | Zener Diode, 24V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | MMBZ5252BLT1 vs FMMZ5252 |
FMMZ5252TA | Zener Diode, 24V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | MMBZ5252BLT1 vs FMMZ5252TA |
MMBZ5252BL | Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5252BLT1 vs MMBZ5252BL |
MMBZ5252BLT3 | 24V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5252BLT1 vs MMBZ5252BLT3 |
PMBZ5252BTRL13 | DIODE 24 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | MMBZ5252BLT1 vs PMBZ5252BTRL13 |
MMBZ5252BL | DIODE 24 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN, Voltage Regulator Diode | onsemi | MMBZ5252BLT1 vs MMBZ5252BL |
CMPZ5252BBK | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5252BLT1 vs CMPZ5252BBK |
MMBZ5252BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5252BLT1 vs MMBZ5252BLT1G |
MMBZ5252BL | Zener Diode, 24V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBZ5252BLT1 vs MMBZ5252BL |
PMBZ5252BTRL | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5252BLT1 vs PMBZ5252BTRL |