There are no models available for this part yet.
Overview of MMBZ5252BLT1 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for MMBZ5252BLT1 by Texas Instruments
Part Data Attributes for MMBZ5252BLT1 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
24 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5.2 mA
|
Alternate Parts for MMBZ5252BLT1
This table gives cross-reference parts and alternative options found for MMBZ5252BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5252BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMZ5252 | Zener Diode, 24V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | MMBZ5252BLT1 vs FMMZ5252 |
FMMZ5252TA | Zener Diode, 24V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | MMBZ5252BLT1 vs FMMZ5252TA |
MMBZ5252BL | Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5252BLT1 vs MMBZ5252BL |
MMBZ5252BLT3 | 24V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5252BLT1 vs MMBZ5252BLT3 |
PMBZ5252BTRL13 | DIODE 24 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | MMBZ5252BLT1 vs PMBZ5252BTRL13 |
MMBZ5252BL | DIODE 24 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN, Voltage Regulator Diode | onsemi | MMBZ5252BLT1 vs MMBZ5252BL |
CMPZ5252BBK | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5252BLT1 vs CMPZ5252BBK |
MMBZ5252BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5252BLT1 vs MMBZ5252BLT1G |
MMBZ5252BL | Zener Diode, 24V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBZ5252BLT1 vs MMBZ5252BL |
PMBZ5252BTRL | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5252BLT1 vs PMBZ5252BTRL |
Related Parts for MMBZ5252BLT1
-
MMSZ5234BT1Zener Diodes
-
MMDL914-TPRectifier Diodes
-
MMQA22VT1GTransient Suppressors
-
MMPQ3904Small Signal Bipolar Transistors
-
MKV46F256VLH16RMicrocontrollers
-
MMBF170Small Signal Field-Effect Transistors
-
MP2305DS-LFSwitching Regulator or Controllers
-
S-1165B18MC-N6DTFGLinear Regulator ICs
-
7440PCGates