Part Details for MMC-473-110.76625MHZ by Abracon Corporation
Overview of MMC-473-110.76625MHZ by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MMC-473-110.76625MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_24921868
|
Arrow Electronics | MMC-473-110.76625MHZ^MMDMQ Min Qty: 1 Package Multiple: 1 Date Code: 1740 | Americas - 1 |
|
$6.3220 | Buy Now |
Part Details for MMC-473-110.76625MHZ
MMC-473-110.76625MHZ CAD Models
MMC-473-110.76625MHZ Part Data Attributes:
|
MMC-473-110.76625MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC-473-110.76625MHZ
Abracon Corporation
CRYSTAL 16.000MHZ 20PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | UM-5, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - 5TH OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 15 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 110.76625 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 8.0mm x 3.2mm x 6.0mm | |
Series Resistance | 65 Ω | |
Surface Mount | NO |