Part Details for MMD70R900PRH by MagnaChip Semiconductor Ltd
Overview of MMD70R900PRH by MagnaChip Semiconductor Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MMD70R900PRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 350 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | 280 |
|
$0.6500 / $2.5000 | Buy Now | |
DISTI #
SMC-MMD70R900PRH
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 51000 |
|
RFQ | |
|
Chip1Cloud | Trans MOSFET N-CH 700V 5A 3-Pin(2+Tab) DPAK T/R | 2500 |
|
RFQ |
Part Details for MMD70R900PRH
MMD70R900PRH CAD Models
MMD70R900PRH Part Data Attributes:
|
MMD70R900PRH
MagnaChip Semiconductor Ltd
Buy Now
Datasheet
|
Compare Parts:
MMD70R900PRH
MagnaChip Semiconductor Ltd
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGNACHIP SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |