There are no models available for this part yet.
Overview of MMDT3906SG by PJSemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MMDT3906SG by PJSemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 40V 1W 300 200mA PNP SOT-23-6 Bipolar (BJT) ROHS | 16137 |
|
$0.0093 / $0.0184 | Buy Now |