-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2133
|
Newark | General Purpose Transistor Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMDT3946-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 177000 |
|
$0.0280 | Buy Now |
DISTI #
MMDT3946-FDICT-ND
|
DigiKey | TRANS NPN/PNP 40V 0.2A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24458 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
MMDT3946-7-F
|
Avnet Americas | Trans GP BJT NPN/PNP 40V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMDT3946-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1770001152000 Factory Stock |
|
$0.0234 / $0.0277 | Buy Now |
DISTI #
621-MMDT3946-F
|
Mouser Electronics | Bipolar Transistors - BJT 40 / 40V 200mW RoHS: Compliant | 51840 |
|
$0.0520 / $0.3300 | Buy Now |
DISTI #
70438361
|
RS | Transistor NPN/PNP 40V 0.2A SOT363-6 | Diodes Inc MMDT3946-7-F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0500 / $0.0630 | RFQ |
|
Future Electronics | MMDT3946 Series NPN/PNP 40 V 200 mW Small Signal Transistor SMT - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0510 / $0.0580 | Buy Now |
|
Future Electronics | MMDT3946 Series NPN/PNP 40 V 200 mW Small Signal Transistor SMT - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0510 / $0.0580 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 395 |
|
$0.0750 / $0.1500 | Buy Now |
|
Bristol Electronics | 485961 |
|
RFQ | ||
|
Bristol Electronics | 1094 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy