Part Details for MMDT3946-TP by Micro Commercial Components
Overview of MMDT3946-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMDT3946-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMDT3946-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0558 | Buy Now |
DISTI #
833-MMDT3946-TP
|
Mouser Electronics | Bipolar Transistors - BJT NPN Plastic-Encapsulate Transistors RoHS: Compliant | 0 |
|
$0.0420 / $0.3300 | Order Now |
|
Future Electronics | sot 23 Bipolar Transistors - BJT NPN Plastic-Encapsulate Transistors RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0548 / $0.0618 | Buy Now |
|
LCSC | 40V 200mW 10010mA1V 200mA NPN+PNP SOT-363 Bipolar Transistors - BJT ROHS | 2350 |
|
$0.0126 / $0.0287 | Buy Now |
Part Details for MMDT3946-TP
MMDT3946-TP CAD Models
MMDT3946-TP Part Data Attributes
|
MMDT3946-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMDT3946-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMDT3946-TP
This table gives cross-reference parts and alternative options found for MMDT3946-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT3946-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBT3946DW1T2 | 200mA, 40V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | onsemi | MMDT3946-TP vs MBT3946DW1T2 |
MMDT3946-13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMDT3946-TP vs MMDT3946-13 |
MMDT3946T/R13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | MMDT3946-TP vs MMDT3946T/R13 |
MMDT3946-TP-HF | Small Signal Bipolar Transistor, 0.2A I(C), NPN and PNP, | Micro Commercial Components | MMDT3946-TP vs MMDT3946-TP-HF |
MMDT3946_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMDT3946-TP vs MMDT3946_R1_00001 |
MMDT3946-C | Small Signal Bipolar Transistor | Secos Corporation | MMDT3946-TP vs MMDT3946-C |
MMDT3946T/R7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | MMDT3946-TP vs MMDT3946T/R7 |
SMBT3904PN | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | MMDT3946-TP vs SMBT3904PN |
MMDT3946 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-363, 6 PIN | Diodes Incorporated | MMDT3946-TP vs MMDT3946 |
CMKT3946TR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-363, 6 PIN | Central Semiconductor Corp | MMDT3946-TP vs CMKT3946TR |