Part Details for MMDT3946-TPQ2 by Micro Commercial Components
Overview of MMDT3946-TPQ2 by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMDT3946-TPQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMDT3946-TPQ2-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0558 | Buy Now |
DISTI #
833-MMDT3946-TPQ2
|
Mouser Electronics | Bipolar Transistors - BJT | 0 |
|
$0.0320 / $0.3200 | Order Now |
|
Future Electronics | Bipolar Transistors - BJT. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 948000Reel |
|
$0.0548 / $0.0618 | Buy Now |
Part Details for MMDT3946-TPQ2
MMDT3946-TPQ2 CAD Models
MMDT3946-TPQ2 Part Data Attributes
|
MMDT3946-TPQ2
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMDT3946-TPQ2
Micro Commercial Components
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, NPN and PNP,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
DC Current Gain-Min (hFE) | 100 | |
Polarity/Channel Type | NPN AND PNP |