Part Details for MMDT3946_R2_00001 by PanJit Semiconductor
Overview of MMDT3946_R2_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMDT3946_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMDT3946R200001
|
Mouser Electronics | Bipolar Transistors - BJT DUALPNPGENERALPURPOSESWITCHINGTRANSISTOR VCE-40 40V IC-200 200mA RoHS: Compliant | 0 |
|
$0.0300 / $0.0400 | Order Now |
|
NAC | COMPLEMENTARYNPN/PNPGENERALPURPOSESWITCHINGTRANSISTOR VCE-40/40V IC-200/200mA SOT-363 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for MMDT3946_R2_00001
MMDT3946_R2_00001 CAD Models
MMDT3946_R2_00001 Part Data Attributes
|
MMDT3946_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMDT3946_R2_00001
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMDT3946_R2_00001
This table gives cross-reference parts and alternative options found for MMDT3946_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT3946_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBT3946DW1T2 | 200mA, 40V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | onsemi | MMDT3946_R2_00001 vs MBT3946DW1T2 |
MMDT3946-13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMDT3946_R2_00001 vs MMDT3946-13 |
MMDT3946T/R13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | MMDT3946_R2_00001 vs MMDT3946T/R13 |
MMDT3946-TP-HF | Small Signal Bipolar Transistor, 0.2A I(C), NPN and PNP, | Micro Commercial Components | MMDT3946_R2_00001 vs MMDT3946-TP-HF |
MMDT3946_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMDT3946_R2_00001 vs MMDT3946_R1_00001 |
MMDT3946-C | Small Signal Bipolar Transistor | Secos Corporation | MMDT3946_R2_00001 vs MMDT3946-C |
MMDT3946T/R7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | MMDT3946_R2_00001 vs MMDT3946T/R7 |
MMDT3946-TP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | MMDT3946_R2_00001 vs MMDT3946-TP |
SMBT3904PN | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | MMDT3946_R2_00001 vs SMBT3904PN |
MMDT3946 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-363, 6 PIN | Diodes Incorporated | MMDT3946_R2_00001 vs MMDT3946 |