Part Details for MMDT3946HE3-TP by Micro Commercial Components
Overview of MMDT3946HE3-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMDT3946HE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMDT3946HE3-TPCT-ND
|
DigiKey | DUAL NPN/PNP TRANSISTORS, SOT-36 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5990 In Stock |
|
$0.0722 / $0.4500 | Buy Now |
DISTI #
833-MMDT3946HE3-TP
|
Mouser Electronics | Bipolar Transistors - BJT | 0 |
|
$0.0690 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0688 | Buy Now |
Part Details for MMDT3946HE3-TP
MMDT3946HE3-TP CAD Models
MMDT3946HE3-TP Part Data Attributes
|
MMDT3946HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMDT3946HE3-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, NPN and PNP,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
DC Current Gain-Min (hFE) | 100 | |
Polarity/Channel Type | NPN AND PNP |