-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MMDT4401Q-7-FCT-ND
|
DigiKey | GENERAL PURPOSE TRANSISTOR SOT36 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.0398 / $0.3300 | Buy Now |
DISTI #
MMDT4401Q-7-F
|
Avnet Americas | Trans BJT Array Dual NPN 40V 600mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMDT4401Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 99000 Factory Stock |
|
$0.0305 / $0.0360 | Buy Now |
DISTI #
621-MMDT4401Q-7-F
|
Mouser Electronics | Bipolar Transistors - BJT Dual NPN Small Signal Transistor RoHS: Compliant | 0 |
|
$0.0440 / $0.3400 | Order Now |
|
Future Electronics | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 250MHz 200mW Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0397 / $0.0447 | Buy Now |
DISTI #
MMDT4401Q-7-F
|
Avnet Americas | Trans BJT Array Dual NPN 40V 600mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMDT4401Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 99000 Factory Stock |
|
$0.0305 / $0.0360 | Buy Now |
DISTI #
MMDT4401Q-7-F
|
Avnet Silica | Trans BJT Array Dual NPN 40V 600mA 6-Pin SOT-363 T/R (Alt: MMDT4401Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | GENERAL PURPOSE TRANSISTOR SOT36 | 3740 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0437 / $0.0469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy