Part Details for MMFM-MSR-1A-30G by Merrimac Industries Inc
Overview of MMFM-MSR-1A-30G by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Telecommunications
Electronic Manufacturing
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K212710621 | Amphenol Communications Solutions | 2X2 SFP COMBO 30G-NICKEL | |
UE86K212720321 | Amphenol Communications Solutions | 2X2 SFP COMBO 30G-NICKEL | |
UE86K232710321 | Amphenol Communications Solutions | 2X2 SFP COMBO 30G-NICKEL |
Part Details for MMFM-MSR-1A-30G
MMFM-MSR-1A-30G CAD Models
MMFM-MSR-1A-30G Part Data Attributes
|
MMFM-MSR-1A-30G
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
MMFM-MSR-1A-30G
Merrimac Industries Inc
Double Balanced Mixer, 25000MHz Min, 35000MHz Max, 8dB Conversion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Conversion Loss-Max | 8 dB | |
Operating Frequency-Max | 35000 MHz | |
Operating Frequency-Min | 25000 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED |