Part Details for MMFR2568B500RV9 by Resistors Inc
Overview of MMFR2568B500RV9 by Resistors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMFR2568B500RV9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4506-MMFR2568B500RV9-ND
|
DigiKey | 500OHMS 0.1% 0.25W 5PPM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
153 In Stock |
|
$2.7171 / $5.6100 | Buy Now |