Part Details for MMFTN2362 by Diotec Semiconductor AG
Overview of MMFTN2362 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMFTN2362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMFTN2362CT-ND
|
DigiKey | MOSFET SOT23 N 60V 0.08OHM 150C Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1650 In Stock |
|
$0.0612 / $0.4000 | Buy Now |
DISTI #
637-MMFTN2362
|
Mouser Electronics | MOSFET MOSFET, SOT-23, 60V, 3A, 150C, N RoHS: Compliant | 0 |
|
$0.0710 / $0.4900 | Order Now |
|
Onlinecomponents.com | MOSFET - SOT-23 - 60V - 3A - 150°C - 0 RoHS: Compliant | 0 |
|
$0.0569 / $0.0697 | Buy Now |
DISTI #
MMFTN2362-DIO
|
TME | Transistor: N-MOSFET, unipolar, 60V, 3A, Idm: 12A, 1.25W, SOT23 Min Qty: 5 | 0 |
|
$0.0730 / $0.1580 | RFQ |
Part Details for MMFTN2362
MMFTN2362 CAD Models
MMFTN2362 Part Data Attributes
|
MMFTN2362
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMFTN2362
Diotec Semiconductor AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 18 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |