Part Details for MMG015USBHP4D0T8A3CE by Omega Engineering
Overview of MMG015USBHP4D0T8A3CE by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMG015USBHP4D0T8A3CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMG015USBHP4D0T8A3
|
Avnet Americas | 0 TO 15 PSI, 0.1% TO 0.25% ACCURACY, DIGITAL, USB 1/4", ISO 9974 MALE, CABLE, -40 TO 85 , C (-40 TO 185 , F) - Bulk (Alt: MMG015USBHP4D0T8A3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$570.8384 / $651.1126 | Buy Now |
DISTI #
MMG015USBHP4D0T8A3
|
Avnet Americas | 0 TO 15 PSI, 0.1% TO 0.25% ACCURACY, DIGITAL, USB 1/4", ISO 9974 MALE, CABLE, -40 TO 85 , C (-40 TO 185 , F) - Bulk (Alt: MMG015USBHP4D0T8A3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$570.8384 / $651.1126 | Buy Now |