Part Details for MMG1.5KV10B4C6T4A3 by Omega Engineering
Overview of MMG1.5KV10B4C6T4A3 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMG1.5KV10B4C6T4A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMG1.5KV10B4C6T4A3
|
Avnet Americas | 0 TO 100 BAR, 0.1% TO 0.25% ACCURACY, VOLTAGE, 0 TO 10 V 1/4", AS4395/MS33656, MINI DIN 43650 C, -40 TO 100, C (-40 TO 220 , F) - Bulk (Alt: MMG1.5KV10B4C6T4A3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$613.6363 / $699.9290 | Buy Now |
DISTI #
MMG1.5KV10B4C6T4A3
|
Avnet Americas | 0 TO 100 BAR, 0.1% TO 0.25% ACCURACY, VOLTAGE, 0 TO 10 V 1/4", AS4395/MS33656, MINI DIN 43650 C, -40 TO 100, C (-40 TO 220 , F) - Bulk (Alt: MMG1.5KV10B4C6T4A3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$613.6363 / $699.9290 | Buy Now |