Part Details for MMG10WV10P3C6T1A2 by Omega Engineering
Overview of MMG10WV10P3C6T1A2 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMG10WV10P3C6T1A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMG10WV10P3C6T1A2
|
Avnet Americas | 0 TO 0.361 PSI, <0.1% ACCURACY, VOLTAGE, 0 TO 10 V 1/4", NPT FEMALE, MINI DIN 43650 C, 4 TO 60 , C (40 TO 140 , F) - Bulk (Alt: MMG10WV10P3C6T1A2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |