Part Details for MMG10WV10P3MC0T2A2CEP by Omega Engineering
Overview of MMG10WV10P3MC0T2A2CEP by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMG10WV10P3MC0T2A2CEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMG10WV10P3MC0T2A2
|
Avnet Americas | 0 TO 0.361 PSI, <0.1% ACCURACY, VOLTAGE, 0 TO 10 V 1/4", NPT FEMALE, CABLE, -10 TO 93 , C (0 TO 200 , F) - Bulk (Alt: MMG10WV10P3MC0T2A2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |