Part Details for MMG10WV5H4D0T2A1CE by Omega Engineering
Overview of MMG10WV5H4D0T2A1CE by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMG10WV5H4D0T2A1CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMG10WV5H4D0T2A1CE
|
Avnet Americas | 0 TO 25 MBAR, 0.1% TO 0.25% ACCURACY, VOLTAGE, 0 TO 5 V 1/4", NPT MALE, CABLE, -10 TO 93 , C (0 TO 200 , F) - Bulk (Alt: MMG10WV5H4D0T2A1CE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
75021759
|
RS | MMG10WV5H4D0T2A1CE | Omega Engineering MMG10WV5H4D0T2A1CE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$931.0500 | RFQ |